Cisco AIR-PWRINJ5-RF Cisco AIR-PWRINJ5, Refurbished Gigabit Ethernet

MPN
AIR-PWRINJ5-RF
Brand
Cisco
EAN-13
882658791949
Order Code
71-1510
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Aironet Power Injector (AIR-PWRINJ5) increases wireless LAN deployment flexibility of Cisco Aironet Access Points by providing an alternative powering option to local power, inline power-capable multiport switches, and multiport power patch panels.

The single-port Cisco Aironet Power Injector provides 82.3af power and data signal, sending both to the Cisco Aironet Access Point.

The power injectors provide up to 15.4 W over the unused wire pairs of a Category 5 or better Ethernet cable, supplying enough power for a distance of 328 ft. (1 m) on the Cisco Aironet 14, 114, 126, 26, and 35 Series Access Points.

Reviews

Be the first to submit a review

Trustpilot