Christmas Opening Hours and Delivery Dates here
Circutor CEM-C31-485-T1 Electricity Meter 3-Phase Includes Converter Jack

Image Representative of Range

Circutor CEM-C31-485-T1 Electricity Meter 3-Phase Includes Converter Jack

Order Code:

08-7814

Brand: Circutor MPN: CEM-C31-485-T1 GTIN-14: 08433059319007
Qty Unit Price (Ex VAT)
1+ £178.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 12/01/2026

The Circutor CEM-C31-485-T1 is a 3-phase electricity meter with a digital display, designed for accurate energy monitoring. Manufactured by Circutor, this device includes a converter jack and is suitable for applications requiring precise AC energy measurement. It is typically used in industrial or commercial environments to track energy consumption.
Type Electricity meter (3-phase) incl. converter jack
Display Type Digital
Accuracy Class B
Colour White
Current (max.) 10A
Current load 10A
Current Range 10 A (max)
Dim (L x W x H) 64 x 70 x 90 mm
Frequency 50/60Hz
Height 90mm
Length 64mm
Misc Attribute 1 Measurement with current transformer
Operating Voltage 230V AC
Reading Type Energy consumption
Recess length 64mm
Recess width 70mm
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot