Chint 319670 DTSU666-CT 3-Phase Electricity Meter 1.5(6)A RS485 MID

MPN
319670
Brand
Chint
EAN-13
6932103877620
Order Code
08-7793
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    G DTSU666 3×230/400V 5(80)A RS485 4PMID G DTSU666-CT 3×230/400V 1.5(6)A RS485MID
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 47 despatched in 4 working days

The Chint DTSU666-CT is a digital electricity meter designed for 3-phase systems, offering precise energy measurement. This MID-approved device supports 230/400V and 1.5(6)A current, equipped with RS485 communication for integration into larger energy management systems. It's commonly used in industrial and commercial settings to monitor and manage electricity consumption efficiently.
Type Electricity meter (3-phase)
Colour White, Blue
Dim (L x W x H) 98 x 72 x 65 mm
Display Type Digital
Height 65mm
Length 98mm
MID-approved Yes
Misc Attribute G DTSU666-CT 3×230/400V 1.5(6)A RS485MID
Operating Voltage 3x 230/400V
Special feature RS 485 programmable
Weight 419g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot