Cimco 182782 Tape 500m x 75mm Durable High-Quality Single Roll

MPN
182782
Brand
Cimco
EAN-13
4021103017760
Order Code
02-3727
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Cimco manufactures the 182782 tape, which measures 500 metres in length and 75 millimetres in width. This durable tape is suitable for both general and industrial use. Ideal for secure bundling and effective sealing applications.
Type Tape
Width 75mm
Length 500m
Colour Red, White
Dimensions (L x W) 500 m x 75 mm

Reviews

Be the first to submit a review

Trustpilot