Cimco 182780 Tape 100m x 75mm Durable 1 pc.

MPN
182780
Brand
Cimco
EAN-13
4021103017753
Order Code
02-3726
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Cimco manufactures tape under reference Cimco 182780, which measures 100 metres in length and 75 millimetres in width. Ideal for heavy-duty sealing and repair tasks, it offers robust durability. This versatile product is commonly used in industrial and construction settings.
Type Tape
Width 75mm
Length 100m
Colour Red, White
Dimensions (L x W) 100 m x 75 mm

Reviews

Be the first to submit a review

Trustpilot