Cimco 170425 Tool Backpack Empty Size 280X220X480mm For Tools

MPN
170425
Brand
Cimco
EAN-13
4021103124130
Order Code
16-0183
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £241.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 14/07/2026

Cimco 170425, offers a versatile tool storage solution with their Tool Backpack, also known as the Werkzeug-Rucksack Ergo-XL30. Designed for professionals, this empty backpack measures 280 mm in length, 220 mm in width, and 480 mm in height, providing ample space for organising and transporting tools efficiently. Constructed from durable materials, it ensures reliability and protection for hardware in demanding environments. Typical applications include carrying tools for on-site maintenance, electrical installations, and mechanical repairs, where easy mobility and quick access to equipment are paramount. The ergonomic design and adjustable straps make it suitable for comfortable use over extended periods, catering to the needs of engineers and technicians who require a dependable and practical tool transport solution.
Type Tool backpack (empty)
Height 480mm
Width 220mm
Length 280mm
Colour Multicolour
Dimensions (L x W x H) 280 x 220 x 480 mm
Max. load Capacity 17kg
Product Type Tool backpack (empty)
Volume 30l
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot