Cimco 120480 Ratchet Pipe Cutter: Powerful Compact 13-35mm Range

MPN
120480
Brand
Cimco
EAN-13
4021103204801
Order Code
02-3673
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £46.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Cimco Ratchet pipe cutter 120480, manufactured by Cimco, features a sturdy construction designed for precision cutting. It is equipped with a ratchet mechanism that offers smooth, efficient operation. This tool is typically used for cleanly cutting various pipes in plumbing and construction tasks.
Type Pipe cutter
Dimensions (L x W x H) 175 x 68 x 38 mm
Height 38mm
Length 175mm
Weight 400g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot