Cimco 117788 VDE Torx Screwdriver T20 Insulated Slim Blade 100mm

MPN
117788
Brand
Cimco
EAN-13
4021103177884
Order Code
02-3662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Cimco VDE Torx screwdriver, model 117788, features a T 20 size with a 100 mm blade length. It is designed for electrical applications, offering safety and precision for professional use. Ideal for use with Torx screws, this tool ensures reliable performance in tasks that require precision and electrical safety.
Length 205mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved Yes
Downforce Star
Product Type Screwdriver
Range of use VDE
Size T 20

Reviews

Be the first to submit a review

Trustpilot