Cimco 117780 VDE Phillips Screwdriver 80mm Insulated Slim PZ FL 1

MPN
117780
Brand
Cimco
EAN-13
4021103177808
Order Code
02-3659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.18 £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Cimco 117780 VDE Phillips screwdriver features a blade length of 80 mm and is designed for electrical work. Manufactured by Cimco, it offers a high-quality insulated handle for safety during use. This screwdriver is ideal for assembling or repairing electronic devices and electrical installations.
Length 185mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Downforce Pozidriv
Product Type Screwdriver
Range of use VDE
Size 1

Reviews

Be the first to submit a review

Trustpilot