Cimco 117779 VDE Phillips Slim PH 2 Screwdriver Blade 100mm Insulated

Image Representative of Range

Cimco 117779 VDE Phillips Slim PH 2 Screwdriver Blade 100mm Insulated

MPN
117779
Brand
Cimco
EAN-13
4021103177792
Order Code
02-3658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco manufactures the 117779 VDE Phillips screwdriver, known for its 100 mm blade length. It features a Phillips screw drive, ideal for working with electrical applications. This screwdriver is widely used for its insulated properties, ensuring safety when working with electric currents.
Length 215mm
ESD Safe No
VDE/1000V Approved Yes
Downforce Phillips
Product Type Screwdriver
Range of use VDE
Size 2

Reviews

Be the first to submit a review

Trustpilot