Cimco 117762 VDE Slotted Screwdriver 3.5mm Blade 100mm Insulated Slim

MPN
117762
Brand
Cimco
EAN-13
4021103177624
Order Code
02-3653
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Cimco slotted screwdriver features a 3.5 mm flat blade and a 100 mm blade length. This durable tool is ideal for precision work in electrical and mechanical applications. Manufactured by Cimco, it is a reliable choice for professionals and DIY enthusiasts alike.
Length 205mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Blade Thickness 0.6mm
Downforce Slot
Range of use VDE
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot