Cimco 101945 FLEXI-CRIMP Squeezer Ferrules 0.5-16mm² Ergonomic Hammer

MPN
101945
Brand
Cimco
EAN-13
4021103019450
Order Code
02-3633
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £150.00 £127.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Cimco FLEXI-CRIMP PRO 101945 is a versatile crimping tool designed for wire end sleeves ranging from 0.5 to 16 mm². Manufactured by Cimco, this front press plier offers precision and ease of use for both professional and DIY electrical applications. Ideal for securely fastening wire connections, it ensures reliable and efficient crimping results.
Type Squeezer
For Use With Ferrules
Colour Multicolour
Crimp area 0.5 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.5mm²
Weight 0.45

Reviews

Be the first to submit a review

Trustpilot