Chuck & Key 13mm Capacity 1/2 x 20 UNF

Faithfull Brand: Faithfull

Faithfull heavy-Duty keyed chuck for use on both Rotary and Impact drills. Fitted with an anti-thrust bearing to increase the amount of grip and to prevent slipping when under load.

Designed in accordance to DIN 6349

The FAICHUCK12 comes complete with key and adaptor for use with SDS and SDS Plus machines.

When used with SDS machines, the drill MUST NOT be used in hammer mode

1/2in x 20 UNF thread.
Capacity 13mm
Complete with chuck key.

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull FAICHUCK12 Chuck & Key 13mm Capacity 1/2 x 20 UNF
Faithfull FAICHUCK12 Chuck & Key 13mm Capacity 1/2 x 20 UNF
Standard range
Order code: 95-7967
MPN: FAICHUCK12

20 in stock, despatched in 2 working days
1+ £7.70
Price per unit Ex VAT
Chuck
Faithfull FAICHUCK38 Chuck & Key 10mm Capacity 3/8 x 24 UNF
Faithfull FAICHUCK38 Chuck & Key 10mm Capacity 3/8 x 24 UNF
Extended range
Order code: 95-7968
MPN: FAICHUCK38

Available to back orderPlease contact us for lead time
1+ £7.05
Price per unit Ex VAT
Chuck


Trustpilot