Chint 179667 NB1-63 Circuit Breaker 2P C6 6kA 6A 240V/415V

MPN
179667
Brand
Chint
EAN-13
6925808302559
Order Code
08-7734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Chint 179667 circuit breaker is a 2-pin device rated for 6 A and designed to handle voltages of 240 V and 415 V. Key features include a 6kA breaking capacity, making it suitable for residential or light commercial applications. Manufactured by Chint, this circuit breaker ensures reliable protection against overloads and short circuits.
Type Circuit breaker
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 6A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot