Chauvin Arnoux P01651730 CA1730 Laser Distance Meter 60m

MPN
P01651730
EAN-13
3663653008327
Order Code
02-3601
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Chauvin Arnoux CA 1730 laser range finder, model P01651730, is a precision distance meter with a range of up to 60 metres. It includes a caliper for accurate measurements and is ideal for construction, surveying, and interior design tasks. This versatile tool aids professionals in obtaining quick and reliable length measurements.
Type Laser range finder
Accuracy 2mm
Measurement Range 0.2 - 60m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 115 x 52 mm
Height 52mm
IP Rating IP54
Laser Category 2
Laser wavelength 630nm
Length 32mm
Max. reading range 60m
Memory 20 last measurements
Min. reading range 0.2m
Misc Attribute CA 1730
Power supply (details) 2x type AAA 1.5 V batteries
Weight 118g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot