Chauvin Arnoux P01651030 C.A 1310 sound level meter 30-130 dB Data logger

MPN
P01651030
Order Code
02-3600
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £423.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux C.A 1310 sound level meter, model P01651030, measures sound pressure levels ranging from 30 to 130 dB across a frequency range of 20 Hz to 8 kHz. This device is ideal for monitoring noise levels in industrial environments, ensuring compliance with workplace safety regulations. Its compact design and accurate measurement capabilities make it suitable for both professional and amateur use.
Type Sound level meter
Reading range 30dB
Calibrated Manufacturer's standards (no certificate)
dB SPL (C) reading range (min.) 30dB
Dimensions (L x W x H) 39 x 262 x 75 mm
Frequency Range 20 Hz - 8 kHz
Height 75mm
Length 39mm
Max. frequency 8kHz
Min. frequency 20Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 390g
Width 262mm

Reviews

Be the first to submit a review

Trustpilot