Chauvin Arnoux Sound & Noise Meters Sound level meter 612453

The Chauvin Arnoux sound level meters are devices used for measuring sound intensity and recording data.
Description Image Product Buy Pricing (Ex VAT) Reading range Accuracy Class dB (C) accuracy dB SPL (C) reading range (min.) Dimensions Frequency Range Height Length Max. frequency Min. frequency Weight Width Type Calibrated Reading Type SPL resolution
Chauvin Arnoux P01185501Z sound level meter 37-130 dB 31.5Hz-8kHz
Chauvin Arnoux P01185501Z sound level meter 37-130 dB 31.5Hz-8kHz
Standard range
Order code: 02-2941
MPN: P01185501Z

Despatched same day - 1 in stockContact us for additional stock
1+ £309.42
Price per unit Ex VAT
37dB 2.0dB 2.0dB 37dB (L x W x H) 38 x 205 x 60.5 mm 31.5 Hz - 8000 Hz 60.5mm 38mm 8000Hz 31.5Hz 230g 205mm Sound level meter Manufacturer's standards (no certificate) SPL 0.1dB
Chauvin Arnoux P01651030 C.A 1310 sound level meter 30-130 dB Data logger
Chauvin Arnoux P01651030 C.A 1310 sound level meter 30-130 dB Data logger
Standard range
Order code: 02-3600
MPN: P01651030

Last stock - 1 in stockAvailable until stock exhausted
1+ £423.49
Price per unit Ex VAT
30dB 30dB (L x W x H) 39 x 262 x 75 mm 20 Hz - 8 kHz 75mm 39mm 8kHz 20Hz 390g 262mm Sound level meter Manufacturer's standards (no certificate) SPL 0.1dB

Trustpilot