Chauvin Arnoux P01185501Z sound level meter 37-130 dB 31.5Hz-8kHz

MPN
P01185501Z
Order Code
02-2941
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £351.02 £309.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Chauvin Arnoux C.A 832 is a sound level meter designed to measure sound pressure levels ranging from 37 dB to 130 dB across frequencies of 31.5 Hz to 8000 Hz. This SPL meter is ideal for monitoring environmental noise, workplace safety assessments, and audio testing. It features precise sound measurement capabilities, making it suitable for both professional and industrial applications.
Type Sound level meter
Reading range 37dB
Accuracy Class 2.0dB
Calibrated Manufacturer's standards (no certificate)
dB (C) accuracy 2.0dB
dB SPL (C) reading range (min.) 37dB
Dimensions (L x W x H) 38 x 205 x 60.5 mm
Frequency Range 31.5 Hz - 8000 Hz
Height 60.5mm
Length 38mm
Max. frequency 8000Hz
Min. frequency 31.5Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 230g
Width 205mm

Reviews

Be the first to submit a review

Trustpilot