Chauvin Arnoux P01146011 C.A 6131 Tester VDE 0100 easy-use efficient

MPN
P01146011
Order Code
02-2931
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £652.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 20/10/2026

The Chauvin Arnoux C.A 6131 is an electrical tester designed to comply with VDE standard 0100. It features reliable testing capabilities for safety checks on electrical installations. Typical applications include verifying insulation resistance, continuity, and fault loop impedance in compliance with safety standards.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 70 x 223 x 126 mm
Display Type Digital (LCD)
Height 126mm
Insulation Test Voltage CAT I
IP Rating IP54
Length 70mm
Memory No
Misc Attribute C.A 6131
Test procedure manual
Test Standards DIN VDE 0100
VDE standard 0100
Voltage Supply Rechargeable
Weight 700g
Width 223mm

Reviews

Be the first to submit a review

Trustpilot