Chauvin Arnoux P01127012 C.A 6422 Earth meter robust waterproof LCD

MPN
P01127012
Order Code
02-2919
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £456.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

The Chauvin Arnoux C.A 6422 Earth Ground Meter is designed for measuring soil resistivity and earth resistance. Featuring robust construction and precise measurement capabilities, it is ideal for ensuring proper ground connections in electrical installations. Common applications include site surveys and safety testing in construction, telecommunications, and power distribution.
Type Earth Ground Meter
Display Type LCD
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 70 x 223 x 126 mm
Height 126mm
Insulation Test Voltage CAT IV
IP Rating IK04, IP65
Length 70mm
Measuring Type Ground spike
Misc Attribute C.A 6422
Reading Category CAT IV 600 V
Reading range - resistance 0.5 Ω - 2,000 kΩ
Weight 1000g
Width 223mm

Reviews

Be the first to submit a review

Trustpilot