Chauvin Arnoux PP01122115 C.A 6416 Earth Ground meter CAT IV ergonomic |
02-2913
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £1264.99
Price per unit Ex VAT
|
Digital |
300 |
(L x W x H) 262 x 55 x 95 mm |
95mm |
CAT IV |
|
IP40 |
|
|
262mm |
|
Clamp |
C.A 6416 |
CAT IV 600 V |
0.01 Ω - 1500Ω |
|
|
935g |
55mm |
|
Chauvin Arnoux P01122016 Earth meter with OLED & 600V CAT IV safety |
02-2914
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £1525.28
Price per unit Ex VAT
|
Digital |
2000 |
(L x W x H) 262 x 55 x 95 mm |
95mm |
CAT IV |
|
IP40 |
Bluetooth® |
|
262mm |
|
Clamp |
C.A 6417 |
CAT IV 600 V |
0.01 Ω - 1500Ω |
|
|
935g |
55mm |
|
Chauvin Arnoux P01122118 C.A 6418 Earth meter measures A & Ω OLED display |
02-2915
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £1439.59
Price per unit Ex VAT
|
Digital |
300 |
(L x W x H) 56 x 300 x 106 mm |
106mm |
CAT I |
|
IP40 |
|
|
56mm |
|
Clamp |
C.A 6418 |
|
0.01 Ω - 1200Ω |
|
|
1200g |
300mm |
|
Chauvin Arnoux P01126501 C.A 6460 Earth Ground meter 0.5-2000 Ω range |
02-2917
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £928.23
Price per unit Ex VAT
|
Digital |
|
(L x W x H) 273 x 247 x 127 mm |
127mm |
|
2000Ω |
IP54 |
|
0.5Ω |
273mm |
0.5 - 2000 Ω |
Ground spike |
C.A 6460 |
|
0.5 Ω - 2000Ω |
8 x 1.5 V battery |
|
2.8kg |
247mm |
|
Chauvin Arnoux P01126506 C.A 6470N Earth Ground meter high accuracy USB |
02-2918
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £1574.81
Price per unit Ex VAT
|
Digital |
512 |
(L x W x H) 128 x 272 x 250 mm |
250mm |
|
|
IP53 |
USB |
|
128mm |
|
Ground spike |
C.A 6470N |
CAT IV |
0.12 Ω to 70 kΩ |
|
0 - 65V |
3kg |
272mm |
incl. rechargeable battery |
Chauvin Arnoux P01127012 C.A 6422 Earth meter robust waterproof LCD |
02-2919
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £456.36
Price per unit Ex VAT
|
LCD |
|
(L x W x H) 70 x 223 x 126 mm |
126mm |
CAT IV |
|
IK04, IP65 |
|
|
70mm |
|
Ground spike |
C.A 6422 |
CAT IV 600 V |
0.5 Ω - 2,000 kΩ |
|
|
1000g |
223mm |
|
Chauvin Arnoux P01127014 C.A 6424 Earth Tester waterproof up to 600V |
02-2920
|
|
Last stock - 1 in stockAvailable until stock exhausted
|
1+ £504.05
Price per unit Ex VAT
|
LCD |
|
(L x W x H) 70 x 223 x 126 mm |
126mm |
|
|
IK04, IP65 |
|
|
70mm |
|
Ground spike |
C.A 6424 |
CAT IV 600 V |
0.5 Ω - 50.00 kΩ |
|
0.1 V/AC - 600V AC |
1000g |
223mm |
|