Chauvin Arnoux F402 True RMS Clamp Meter, 1500A AC, CAT IV 1000V, IP54 |
02-2908
|
|
Last stock - 1 in stockAvailable until stock exhausted
|
1+ £253.81
Price per unit Ex VAT
|
1500A |
|
|
(L x W x H) 41 x 92 x 272 mm |
|
AC |
|
|
272mm |
41mm |
1700V |
F402 |
|
48mm |
-60 °C up to 1200°C |
|
0.1 Ω to 99.99kΩ |
|
600g |
92mm |
Chauvin Arnoux P01120944 F404 clamp meter digital IP54 CAT III/IV 10000 count |
02-2909
|
|
Last stock - 1 in stockAvailable until stock exhausted
|
1+ £317.26
Price per unit Ex VAT
|
1500A |
|
|
(L x W x H) 92 x 41 x 272 mm |
|
|
|
|
272mm |
92mm |
1700V |
F404 |
|
48mm |
-60 °C to 1000°C |
|
0.1 Ω to 99.99kΩ |
|
600g |
41mm |
Chauvin Arnoux P01120946 F406 Clamp meter digital splashproof CAT IV 1000V |
02-2910
|
|
Last stock - 1 in stockAvailable until stock exhausted
|
1+ £363.60
Price per unit Ex VAT
|
1000A |
0.25A |
|
(L x W x H) 92 x 41 x 272 mm |
|
|
|
|
272mm |
92mm |
1500A |
F406 |
|
48mm |
|
|
0.1 Ω to 99.99kΩ |
|
600g |
41mm |
Chauvin Arnoux P01120947 F407 clamp meter 1000V CAT IV 10000-count display |
02-2911
|
|
Last stock - 1 in stockAvailable until stock exhausted
|
1+ £542.06
Price per unit Ex VAT
|
1000A |
0.25A |
10MΩ |
(L x W x H) 272 x 92 x 41 mm |
1% |
AC/DC |
CAT IV 1000 V |
10MΩ |
41mm |
272mm |
1500A |
F407 |
5 Hz - 2 kHzHz |
48mm |
|
5 Hz - 20 kHz |
0.1Ω - 100kΩ |
none |
600g |
92mm |
Chauvin Arnoux P01120966 F606 clamp meter digital splashproof CAT IV/III |
02-2912
|
|
Last stock - 1 in stockAvailable until stock exhausted
|
1+ £498.35
Price per unit Ex VAT
|
2000A |
0.25A |
|
(L x W x H) 111 x 41 x 296 mm |
|
|
|
|
296mm |
111mm |
3000A |
F606 |
|
60mm |
|
|
0.1 Ω to 99.99kΩ |
|
640g |
41mm |