Chauvin Arnoux P01120946 F406 Clamp meter digital splashproof CAT IV 1000V

MPN
P01120946
Order Code
02-2910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £363.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/10/2026

The Chauvin Arnoux F406 Clamp Meter is a digital multimeter with an IP54 splashproof rating, ideal for measuring voltage and current in demanding environments. It offers a CAT III 1500 V and CAT IV 1000 V safety rating, equipped with a 10000 count display for precise readings. This versatile tool is suitable for electricians and technicians requiring reliable voltage, current, and frequency measurements.
Type Clamp meter
Maximum DC Current Measurement 1500A
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.25A
Amperage reading range DC (min.) 0.25A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 92 x 41 x 272 mm
Display Digital
Display Count 10000
Height 272mm
Length 92mm
Measurement type (details) True RMS
Misc Attribute F406
Opening range of current clamps 48mm
Reading range - resistance 0.1 Ω to 99.99kΩ
V AC reading range (min.) 0.15V
Voltage reading range DC (min.) 0.15V
Weight 600g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot