Chauvin Arnoux P01120947 F407 clamp meter 1000V CAT IV 10000-count display

MPN
P01120947
Order Code
02-2911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £542.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux F407 clamp meter is a digital multimeter and data logger with a display count of 10,000. It is designed for CAT IV 1000 V applications, making it ideal for measuring high voltage and current safely and accurately. This versatile device can be used for voltage testing, current measurement, and frequency testing in both industrial and electrical environments.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.25A
AC resistance 10MΩ
Amperage reading range DC (min.) 0.25A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 1000 V
Current reading AC/DC
Dc Resistance 10MΩ
Dimensions (L x W x H) 272 x 92 x 41 mm
Display Digital
Display Count 10000
Frequency Range 5 Hz - 2 kHzHz
Frequency reading range 5 Hz - 20 kHz
Height 41mm
Interfaces none
Length 272mm
Maximum DC Current Measurement 1500A
Measurement type (details) True RMS
Misc Attribute F407
Opening range of current clamps 48mm
Power supply (details) 4 x AA battery
Reading range - resistance 0.1Ω - 100kΩ
V AC reading range (min.) 0.15V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.15V
Weight 600g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot