Chauvin Arnoux P01120966 F606 clamp meter digital splashproof CAT IV/III

MPN
P01120966
Order Code
02-2912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £498.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux F606 is a digital multimeter and clamp meter designed for reliable electrical measurements. Offering an IP54 splashproof rating, it measures up to CAT III 1500 V and CAT IV 1000 V with a display count of 10,000. Ideal for high-voltage applications, it serves as a versatile tool for professionals requiring accurate voltage, current, and frequency readings.
Type Clamp meter
Maximum AC Current Measurement 2000A
A AC reading range (min.) 0.25A
Amperage reading range DC (min.) 0.25A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 111 x 41 x 296 mm
Display Digital
Display Count 10000
Height 296mm
Length 111mm
Maximum DC Current Measurement 3000A
Measurement type (details) True RMS
Misc Attribute F606
Opening range of current clamps 60mm
Reading range - resistance 0.1 Ω to 99.99kΩ
V AC reading range (min.) 0.15V
Voltage reading range DC (min.) 0.15V
Weight 640g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot