Chauvin Arnoux P01120944 F404 clamp meter digital IP54 CAT III/IV 10000 count

MPN
P01120944
Order Code
02-2909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £317.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/10/2026

The Chauvin Arnoux F404 Clamp Meter is a digital, splashproof (IP54) device suitable for both CAT III 1500 V and CAT IV 1000 V environments. It features a high-resolution display with 10,000 counts, making it ideal for precise voltage, current, and frequency measurements. This versatile instrument is commonly used for electrical diagnostics and safety checks in industrial and commercial settings.
Type Clamp meter
Maximum DC Current Measurement 1700V
Maximum AC Current Measurement 1500A
A AC reading range (min.) 0.25A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 92 x 41 x 272 mm
Display Digital
Display Count 10000
Height 272mm
Length 92mm
Measurement type (details) True RMS
Misc Attribute F404
Opening range of current clamps 48mm
Reading range - resistance 0.1 Ω to 99.99kΩ
Temperature -60 °C to 1000°C
V AC reading range (min.) 0.15V
Voltage reading range DC (min.) 0.15V
Weight 600g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot