Chauvin Arnoux P01191742D C.A 742 voltage Tester CAT IV 600V IP2X LED |
02-2945
|
|
Available to back orderBack-order availability date - 15/11/2026
|
1+ £82.45
Price per unit Ex VAT
|
750V |
LED |
(L x W x H) 40 x 163 x 64 mm |
|
64mm |
|
CAT IV |
IP65 |
40mm |
C.A 742 IP2X |
CAT IV 600 V |
|
210g |
163mm |
Manufacturer's standards (no certificate) |
Two-pole voltage tester |
12V |
12V |
Chauvin Arnoux P01191742Z C.A 742 voltage Tester CAT IV 600V LED Acoustic |
02-2946
|
|
Available to back orderBack-order availability date - 15/11/2026
|
1+ £73.49
Price per unit Ex VAT
|
750V |
LED |
(L x W x H) 163 x 64 x 40 mm |
|
40mm |
800 Hz (max) |
CAT IV |
IP65 |
163mm |
C.A 742 |
CAT IV 600 V |
800Hz |
210g |
64mm |
Manufacturer's standards (no certificate) |
Two-pole voltage tester |
12V |
12V |
Chauvin Arnoux P01191743Z C.A 745N two-pole voltage Tester 690V CAT III |
02-2947
|
|
Available to back orderBack-order availability date - 15/11/2026
|
1+ £62.87
Price per unit Ex VAT
|
690V |
|
(L x W x H) 45 x 180 x 52 mm |
Bargraph |
52mm |
|
CAT III |
IP54 |
45mm |
C.A 745N |
CAT III 600 V |
|
200g |
180mm |
Manufacturer's standards (no certificate) |
Two-pole voltage tester |
12V |
12V |
Chauvin Arnoux P01191762D C.A 762 Two-pole voltage Tester CAT IV 600V |
02-2951
|
|
Despatched same day - 2 in stockAdditional quantity lead time 9 days
|
1+ £88.99
Price per unit Ex VAT
|
750V |
LED |
(L x W x H) 163 x 64 x 40 mm |
|
40mm |
|
CAT IV |
IP65 |
163mm |
C.A 762 IP2X |
CAT IV 600 V |
|
210g |
64mm |
Manufacturer's standards (no certificate) |
Two-pole voltage tester |
12V |
12V |
Chauvin Arnoux P01191762Z C.A 762 voltage Tester CAT IV 600V LED Acoustic |
02-2952
|
|
Available to back orderBack-order availability date - 15/11/2026
|
1+ £79.38
Price per unit Ex VAT
|
750V |
LED |
(L x W x H) 163 x 64 x 40 mm |
|
40mm |
|
CAT IV |
IP65 |
163mm |
C.A 762 |
CAT IV 600 V |
|
210g |
64mm |
Manufacturer's standards (no certificate) |
Two-pole voltage tester |
12V |
12V |