Chauvin Arnoux P01191743Z C.A 745N two-pole voltage Tester 690V CAT III

MPN
P01191743Z
Order Code
02-2947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Chauvin Arnoux C.A 745N two-pole voltage tester is a reliable tool designed for safely measuring voltages up to 600 V in CAT III environments. Featuring a bargraph display, it provides clear readings essential for electrical diagnostics and troubleshooting. Typical applications include verifying voltage presence in residential, commercial, and industrial electrical systems.
Maximum Voltage 690V
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 45 x 180 x 52 mm
Display Bargraph
Height 52mm
Insulation Test Voltage CAT III
IP Rating IP54
Length 45mm
Misc Attribute C.A 745N
Reading Category CAT III 600 V
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 200g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot