Chauvin Arnoux P01191742Z C.A 742 voltage Tester CAT IV 600V LED Acoustic

MPN
P01191742Z
Order Code
02-2946
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £73.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The Chauvin Arnoux C.A 742 two-pole voltage tester is designed for CAT IV 600 V safety, providing reliable voltage measurement with both LED and acoustic indicators. Its robust construction and dual functionality as a voltage and current tester make it ideal for electricians and technicians working in various electrical applications. The tester ensures user safety and efficiency in testing electrical circuits and components.
Maximum Voltage 750V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 163 x 64 x 40 mm
Frequency Range 800 Hz (max)
Height 40mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 163mm
Max. frequency 800Hz
Misc Attribute C.A 742
Reading Category CAT IV 600 V
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 210g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot