Chauvin Arnoux P01191762Z C.A 762 voltage Tester CAT IV 600V LED Acoustic

MPN
P01191762Z
Order Code
02-2952
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £80.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

Chauvin Arnoux's C.A 762 is a two-pole voltage tester rated at CAT IV 600 V that features both LED and acoustic indications for voltage detection. This compact tester is ideal for checking both AC and DC currents reliably and safely. It is commonly used in industrial and commercial settings for quick and efficient electrical troubleshooting.
Maximum Voltage 750V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 163 x 64 x 40 mm
Height 40mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 163mm
Misc Attribute C.A 762
Reading Category CAT IV 600 V
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 210g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot