Chauvin Arnoux P01191742D C.A 742 voltage Tester CAT IV 600V IP2X LED

MPN
P01191742D
Order Code
02-2945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Chauvin Arnoux C.A 742 IP2X is a two-pole voltage tester designed for CAT IV 600 V environments, featuring acoustic and LED indicators. Its main attributes include a bargraph display, ensuring clear and precise voltage readings. Typical applications involve electrical installations where safety and accuracy are critical.
Maximum Voltage 750V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 40 x 163 x 64 mm
Height 64mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 40mm
Misc Attribute C.A 742 IP2X
Reading Category CAT IV 600 V
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 210g
Width 163mm

Reviews

Be the first to submit a review

Trustpilot