Chauvin Arnoux P01126501 C.A 6460 Earth Ground meter 0.5-2000 Ω range

MPN
P01126501
Order Code
02-2917
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £928.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/07/2026

The Chauvin Arnoux C.A 6460 Earth ground meter measures resistances from 0.5 to 2000 O. It is ideal for electrical installation inspections and safety audits. The device is used for testing grounding systems to ensure compliance with safety standards.
Type Earth Ground Meter
Display Type Digital
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 273 x 247 x 127 mm
Height 127mm
Insulation resistance (max.) 2000Ω
Insulation resistance (min.) 0.5Ω
Insulation resistance range 0.5 - 2000 Ω
IP Rating IP54
Length 273mm
Measuring Type Ground spike
Misc Attribute C.A 6460
Power supply (details) 8 x 1.5 V battery
Reading range - resistance 0.5 Ω - 2000Ω
Weight 2.8kg
Width 247mm

Reviews

Be the first to submit a review

Trustpilot