Chauvin Arnoux P01127014 C.A 6424 Earth Tester waterproof up to 600V

MPN
P01127014
Order Code
02-2920
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £609.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

The Chauvin Arnoux C.A 6424 Earth ground meter is designed for measuring earth resistance with high precision. It features a user-friendly interface and robust construction suitable for both field and laboratory use. Typically, it is used in electrical installation, safety inspections, and maintenance tasks.
Type Earth Ground Meter
Display Type LCD
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 70 x 223 x 126 mm
Height 126mm
IP Rating IK04, IP65
Length 70mm
Measuring Type Ground spike
Misc Attribute C.A 6424
Reading Category CAT IV 600 V
Reading range - resistance 0.5 Ω - 50.00 kΩ
Reading range - voltage 0.1 V/AC - 600V AC
Weight 1000g
Width 223mm

Reviews

Be the first to submit a review

Trustpilot