Chauvin Arnoux P01122016 Earth meter with OLED & 600V CAT IV safety

MPN
P01122016
Order Code
02-2914
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1525.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/07/2026

The Chauvin Arnoux C.A 6417 is a high-precision earth ground meter designed for measuring ground resistance and continuity. It features advanced clamp technology, allowing for accurate readings without disconnecting the ground system. This device is typically used in electrical installation inspections and maintenance to ensure safety and compliance.
Type Earth Ground Meter
Display Type Digital
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Data storage 2000
Dimensions (L x W x H) 262 x 55 x 95 mm
Height 95mm
Insulation Test Voltage CAT IV
Interfaces Bluetooth®
IP Rating IP40
Length 262mm
Measuring Type Clamp
Misc Attribute C.A 6417
Reading Category CAT IV 600 V
Reading range - resistance 0.01 Ω - 1500Ω
Weight 935g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot