Chauvin Arnoux CA8345 Qualistar+ Class A 3 Phase Power Analyser + 1000V adapter

MPN
P01160658N
EAN-13
3663653009133
Order Code
11-1780
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5507.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

Provides users all the required measurements for successful energy efficiency projects and electrical distribution monitoring. It is also possible to find, immediately, the value of electricity consumed by means of cost calculation.
  • Harmonics to the 126th order , measurement of P, N, Q1, S and D power values (total and per phase) ,measurement of energy values, total and per phase, with energy valuation, Internal GPS for precise UTC synchronization, Wide 7-inch colour LCD touch screen, IP54 casing 55 mm thick with stand
Type Power Analyser
Frequency Range Not Applicable
Connector Type RJ45/USB
Manufacturers Warranty 1 Year
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot