Chauvin Arnoux CA8331 Qualistar+ Power Analyser 3 Phase

Equipped with 3 voltage and 3 current measurement channels.The instrument is easy to handle and particularly compact, offering a large number of calculated values and several processing functions.
Description Image Product Buy Pricing (Ex VAT) Connector Type IP Rating Type Frequency Range Manufacturers Warranty
Chauvin Arnoux CA8331 Qualistar+ Power Analyser 3 Phase
Chauvin Arnoux CA8331 Qualistar+ Power Analyser 3 Phase
Extended range
Order code: 11-1779
MPN: P01160511

Available to back orderBack-order availability date - 02/12/2026
1+ £1776.61
Price per unit Ex VAT
4mm socket /USB Power Analyser Not Applicable 1 Year
Chauvin Arnoux CA8345 Qualistar+ Class A 3 Phase Power Analyser + 1000V adapter
Chauvin Arnoux CA8345 Qualistar+ Class A 3 Phase Power Analyser + 1000V adapter
Standard range
Order code: 11-1780
MPN: P01160658N

Last stock - 1 in stockAvailable until stock exhausted
1+ £5507.15
Price per unit Ex VAT
RJ45/USB IP54 Power Analyser Not Applicable 1 Year
Chauvin Arnoux CA8345 Qualistar+ Class A 3 Phase Power Analyser
Chauvin Arnoux CA8345 Qualistar+ Class A 3 Phase Power Analyser
Extended range
Order code: 11-1781
MPN: KCA8345MA194HC

Available to back orderBack-order availability date - 02/12/2026
1+ £7248.80
Price per unit Ex VAT
RJ45/USB Power Analyser Not Applicable 1 Year

Trustpilot