Cellularline BTHEADBMSMAXI2W Over-ear headset Bluetooth White Volume control

MPN
BTHEADBMSMAXI2W
Brand
Cellularline
EAN-13
8018080453960
Order Code
18-7451
Country of Origin
China

Discontinued


Cellularline BTHEADBMSMAXI2W is a Bluetooth over-ear headset designed for clear and reliable audio communication. This white headset features integrated volume control, allowing for seamless audio adjustments without the need for additional devices. Its Bluetooth capability ensures wireless connectivity, enhancing user mobility across various environments, making it suitable for both personal and professional use. Commonly utilised in engineering spaces where hands-free communication is critical, this headset supports a range of applications from teleconferencing to remote technical consultations. The ergonomic design and robust construction make it a practical choice for extended use in demanding settings.
Type Over-the-ear
Cable Length 0.15m
Colour White
Weight 328g
3.5 mm connector No
6.35 mm connector No
AC adapter included No
Adjustable headband Yes
Adjustable volume Yes
Audio adapters included No
Batteries included Yes
Battery life 1320 min
Battery operated Yes
Battery recharge time 1.5 h
Battery type Built-in battery
Battery weight 9g
Bluetooth Yes
Bluetooth Version 5.0
Bone conduction sensor No
Brand compatibility Universal
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging Time 90 min
Connectivity technology Wireless
Continuous audio playback time 22 h
Control Type Buttons
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 150mm
Ear coupling Circumaural
Foldable No
Frequency band 2.402 - 2.48 GHz
Headband-Type Overhead
Headset connection USB-C®
Headset type Binaural
Height 180mm
LED indicators Yes
Max. battery life 22h
Microphone type Built-in
Noise canceling No
On/off switch Yes
Operating keys Volume +, Volume -
Package depth 185mm
Package height 220mm
Package Type Hanging box
Package weight 1.19kg
Package width 80mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour White
Quantity 1
Quick start guide Yes
Recommended usage Calls/Music
Technology LiPo
UN Number UN3481
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Warranty period 2 year(s)
Wearing style Head-band
Width 80mm
Wireless charging No

Trustpilot