CellPack Heat Shrink Heatshrink w/o adhesive 617836

CellPack Brand: CellPack
CellPack heatshrink tubing products are versatile solutions for insulation and protection of wires and cables, available in various colours and dimensions, designed to shrink to half their size when heated, providing durability without adhesive.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144446 Heatshrink Orange 12.70 mm 2:1 Shrink Ratio 8m
CellPack 144446 Heatshrink Orange 12.70 mm 2:1 Shrink Ratio 8m
Standard range
Order code: 02-2643
MPN: 144446

Despatched within 4 working days - 21 in stock
1+ £24.57
Price per unit Ex VAT
Orange 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm
CellPack 144449 Heatshrink Grey 12.70mm 2:1 Shrinkage 8m Length
CellPack 144449 Heatshrink Grey 12.70mm 2:1 Shrinkage 8m Length
Standard range
Order code: 02-2644
MPN: 144449

Despatched within 4 working days - 3 in stock
1+ £22.66
Price per unit Ex VAT
Grey 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm
CellPack 144450 Heatshrink Brown 12.7mm 6.4mm 2:1 Shrinkage 8m No Adhesive
CellPack 144450 Heatshrink Brown 12.7mm 6.4mm 2:1 Shrinkage 8m No Adhesive
Standard range
Order code: 02-2645
MPN: 144450

Despatched within 4 working days - 6 in stock
1+ £24.69
Price per unit Ex VAT
Brown 2:1 Heat Shrink Tubing 8m No Polyolefin (processed, irradiated) +135°C -35°C SB12.7-6.4 6.40mm 12.70mm +90°C 0.64mm

Trustpilot