CellPack 144450 Heatshrink Brown 12.7mm 6.4mm 2:1 Shrinkage 8m No Adhesive

Image Representative of Range

CellPack 144450 Heatshrink Brown 12.7mm 6.4mm 2:1 Shrinkage 8m No Adhesive

MPN
144450
Brand
CellPack
EAN-13
4010311001494
Order Code
02-2645
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Grey Orange
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by CellPack, the SB12.7-6.4 is a brown heatshrink tubing without adhesive, featuring a 2:1 shrinkage ratio. This product is ideal for insulating wires and providing abrasion resistance in electrical applications. It comes in an 8-meter length and is designed for use in environments where a snug fit is required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot