CellPack 144446 Heatshrink Orange 12.70 mm 2:1 Shrink Ratio 8m

Image Representative of Range

CellPack 144446 Heatshrink Orange 12.70 mm 2:1 Shrink Ratio 8m

MPN
144446
Brand
CellPack
EAN-13
4010311001500
Order Code
02-2643
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Grey Orange
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

CellPack's heat shrink, model 144446, offers a shrinkage ratio of 2:1 and is 12.70 mm wide with a 6.40 mm post-shrink size. This orange shrink tubing, measuring 8 metres in length, is designed without adhesive for clean and secure insulation. It is typically used for electrical insulation and protecting cables against abrasion and environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot