CellPack 144449 Heatshrink Grey 12.70mm 2:1 Shrinkage 8m Length

Image Representative of Range

CellPack 144449 Heatshrink Grey 12.70mm 2:1 Shrinkage 8m Length

MPN
144449
Brand
CellPack
EAN-13
4010311001487
Order Code
02-2644
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Grey Orange
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by CellPack, this heat shrink tubing is grey and measures 12.70 mm before shrinking and 6.40 mm after, with a shrinkage ratio of 2:1. It comes in an 8-metre length and lacks adhesive. This product is commonly used for insulating wires and providing protection in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB12.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot