CellPack Heat Shrink Heatshrink w/o adhesive 617835

CellPack Brand: CellPack
The CellPack heatshrink products are non-adhesive tubes designed for electrical insulation and protection, varying in colour and size, with a standard shrinkage ratio of 2:1 and supplied in 10-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144440 Heatshrink Orange 9.5mm to 4.8mm Shrinkage 2:1 10m
CellPack 144440 Heatshrink Orange 9.5mm to 4.8mm Shrinkage 2:1 10m
Standard range
Order code: 02-2640
MPN: 144440

Despatched within 4 working days - 11 in stock
1+ £23.32
Price per unit Ex VAT
Orange 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm
CellPack 144444 Heatshrink Grey 2:1 Shrink 9.50mm to 4.80mm 10m
CellPack 144444 Heatshrink Grey 2:1 Shrink 9.50mm to 4.80mm 10m
Standard range
Order code: 02-2641
MPN: 144444

Despatched within 4 working days - 2 in stock
1+ £22.66
Price per unit Ex VAT
Grey 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm
CellPack 144445 Heatshrink Brown 9.5mm 4.8mm 2:1 Shrink 10m Non-Adhesive
CellPack 144445 Heatshrink Brown 9.5mm 4.8mm 2:1 Shrink 10m Non-Adhesive
Standard range
Order code: 02-2642
MPN: 144445

Despatched within 4 working days - 5 in stock
1+ £22.42
Price per unit Ex VAT
Brown 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C SB9.5-4.8 4.80mm 9.50mm +90°C 0.64mm


Trustpilot