CellPack 144440 Heatshrink Orange 9.5mm to 4.8mm Shrinkage 2:1 10m

Image Representative of Range

CellPack 144440 Heatshrink Orange 9.5mm to 4.8mm Shrinkage 2:1 10m

MPN
144440
Brand
CellPack
EAN-13
4010311001388
Order Code
02-2640
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Brown Grey Orange
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by CellPack, the heat shrink tubing model 144440 is orange with a diameter of 9.50 mm that shrinks to 4.80 mm, featuring a 2:1 shrinkage ratio without adhesive. This product is ideal for insulating and protecting electrical connections and wirings. Its 10-meter length makes it suitable for various applications in both industrial and domestic settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot