CellPack 144445 Heatshrink Brown 9.5mm 4.8mm 2:1 Shrink 10m Non-Adhesive

Image Representative of Range

CellPack 144445 Heatshrink Brown 9.5mm 4.8mm 2:1 Shrink 10m Non-Adhesive

MPN
144445
Brand
CellPack
EAN-13
4010311001371
Order Code
02-2642
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Brown Grey Orange
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack's part number 144445 is a brown heat shrink tubing without adhesive, featuring a 2:1 shrink ratio and sized at 9.50 mm to 4.80 mm. It's typically used for insulation and protection of cables and wires, with a length of 10 meters suitable for versatile electrical applications. The product is identified by the model SB9.5-4.8.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot