CellPack 144444 Heatshrink Grey 2:1 Shrink 9.50mm to 4.80mm 10m

Image Representative of Range

CellPack 144444 Heatshrink Grey 2:1 Shrink 9.50mm to 4.80mm 10m

MPN
144444
Brand
CellPack
EAN-13
4010311001364
Order Code
02-2641
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Brown Grey Orange
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack's heatshrink w/o adhesive is grey with a diameter of 9.50 mm, reducing to 4.80 mm, featuring a 2:1 shrinkage ratio. This product comes in a 10-metre length and is suitable for electrical insulation and cable protection. It is ideal for applications requiring secure, durable coverage without adhesive properties.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB9.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot