CellPack Heat Shrink Heatshrink w/o adhesive 617834

CellPack Brand: CellPack
CellPack produces a range of heatshrink tubes designed for electrical insulation purposes, characterised by different colours and sizes, with a standard shrink ratio of 2:1, available in 10 metre lengths, and options both with and without adhesive.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Temperature Range
CellPack 144431 Heatshrink Orange 4.80mm to 2.40mm 2:1 10m No Adhesive
CellPack 144431 Heatshrink Orange 4.80mm to 2.40mm 2:1 10m No Adhesive
Standard range
Order code: 02-2637
MPN: 144431

Despatched within 4 working days - 2 in stock
1+ £25.37
Price per unit Ex VAT
Orange SB4.8-2.4 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 144438 Heatshrink Grey 6.40mm to 3.20mm 2:1 Shrink 10m
CellPack 144438 Heatshrink Grey 6.40mm to 3.20mm 2:1 Shrink 10m
Standard range
Order code: 02-2638
MPN: 144438

Despatched within 4 working days - 2 in stock
1+ £22.66
Price per unit Ex VAT
Grey SB6.4-3.2 3.20mm 6.40mm 0.64mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C
CellPack 144439 Heatshrink Brown 6.4mm/3.2mm 2:1 Shrink 10m w/o Adhesive
CellPack 144439 Heatshrink Brown 6.4mm/3.2mm 2:1 Shrink 10m w/o Adhesive
Standard range
Order code: 02-2639
MPN: 144439

Despatched within 4 working days - 3 in stock
1+ £24.98
Price per unit Ex VAT
Brown SB6.4-3.2 3.20mm 6.40mm 0.64mm 2:1 Heat Shrink Tubing 10m No Polyolefin (processed, irradiated) +135°C -35°C +90°C

Trustpilot