CellPack 144439 Heatshrink Brown 6.4mm/3.2mm 2:1 Shrink 10m w/o Adhesive

Image Representative of Range

CellPack 144439 Heatshrink Brown 6.4mm/3.2mm 2:1 Shrink 10m w/o Adhesive

MPN
144439
Brand
CellPack
EAN-13
4010311001258
Order Code
02-2639
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack's heat shrink model 144439 is a brown heat shrink tubing measuring 6.40 mm in diameter, shrinking to 3.20 mm with a 2:1 shrinkage ratio. It is adhesive-free, making it suitable for applications requiring insulation and protection without leaving sticky residues. Typical uses include electrical insulation and mechanical protection of cables, wires, and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot