CellPack 144438 Heatshrink Grey 6.40mm to 3.20mm 2:1 Shrink 10m

Image Representative of Range

CellPack 144438 Heatshrink Grey 6.40mm to 3.20mm 2:1 Shrink 10m

MPN
144438
Brand
CellPack
EAN-13
4010311001241
Order Code
02-2638
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack manufactures the heat shrink tubing referenced as 144438, featuring a shrinkage ratio of 2:1 with dimensions of 6.40 mm before and 3.20 mm after shrinking. This grey heat shrink without adhesive is provided in a length of 10 metres and is typically used for insulating and protecting cables and electrical components. Its attributes make it suitable for a variety of industrial and electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB6.4-3.2
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot