CellPack 144431 Heatshrink Orange 4.80mm to 2.40mm 2:1 10m No Adhesive

Image Representative of Range

CellPack 144431 Heatshrink Orange 4.80mm to 2.40mm 2:1 10m No Adhesive

MPN
144431
Brand
CellPack
EAN-13
4010311001142
Order Code
02-2637
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The CellPack 144431 is an orange heat shrink tube with a 2:1 shrinkage ratio and an initial diameter of 4.80 mm, reducing to 2.40 mm. Made without adhesive, it is designed for electrical insulation and wire protection applications. Typically used for bundling cables and protecting connections, this product is supplied in a 10-meter length.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB4.8-2.4
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot