CellPack Heat Shrink Heatshrink w/o adhesive 617827

CellPack Brand: CellPack
The CellPack heat shrink tubing is available in various colours and shrink ratios, offering reliable insulation and protection for electrical components.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144378 Heatshrink Black 6 mm-2 mm 3:1 1pc Shrink Tubing
CellPack 144378 Heatshrink Black 6 mm-2 mm 3:1 1pc Shrink Tubing
Order code: 02-2615
MPN: 144378
1+ £4.58
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F36-2 2mm 6mm +90°C 0.65mm
CellPack 144379 Heatshrink Transparent 6mm-2mm 1pc Shrinkage 3:1
CellPack 144379 Heatshrink Transparent 6mm-2mm 1pc Shrinkage 3:1
Extended range
Order code: 02-2616
MPN: 144379

Back order - 43 availableBack-order availability date - 24/11/2026
1+ £5.35
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F36-2 2mm 6mm +90°C 0.65mm
CellPack 144381 Heatshrink Blue 6mm 3:1 Shrinkage No Adhesive 1 Metre
CellPack 144381 Heatshrink Blue 6mm 3:1 Shrinkage No Adhesive 1 Metre
Extended range
Order code: 02-2617
MPN: 144381

Back order - 6 availableBack-order availability date - 24/11/2026
1+ £5.02
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F36-2 2mm 6mm +90°C 0.65mm

Trustpilot